Part Details for 4114R-2-103 by Bourns Inc
Overview of 4114R-2-103 by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4114R-2-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F2045
|
Newark | Resistor, Bus Res N/W 13, 10Kohm, 2%, Dip, Resistance:10Kohm, Network Circuit Type:Bussed, No. Of Resistors:13Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:125Mw Rohs Compliant: No |Bourns 4114R-2-103 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9690 / $1.0500 | Buy Now |
DISTI #
82AC1589
|
Newark | Rnet - Thk Film Mold Dip |Bourns 4114R-2-103 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9690 / $1.7400 | Buy Now |
DISTI #
4114R-2-103-ND
|
DigiKey | RES ARRAY 13 RES 10K OHM 14DIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8843 | Buy Now |
DISTI #
4114R-2-103
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4114R-2-103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 812 |
|
$0.7588 / $0.8137 | Buy Now |
DISTI #
73588721
|
RS | RNET - THK FILM MOLD DIP | Bourns 4114R-2-103 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole |
463 In Stock |
|
$0.8480 / $1.2570 | Buy Now |
DISTI #
51493986
|
Verical | Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole Min Qty: 50 Package Multiple: 25 Date Code: 1410 | Americas - 450 |
|
$1.3394 / $1.6689 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 100V, 2±%, 100ppm | 1346 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 100V, 2±%, 100ppm | 19 |
|
$0.9496 / $1.1870 | Buy Now |
Part Details for 4114R-2-103
4114R-2-103 CAD Models
4114R-2-103 Part Data Attributes:
|
4114R-2-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4114R-2-103
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 8 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | 4100R | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 19.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 4100R | |
Size Code | 7731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |