Part Details for 4102MP by JNJ Industries Inc
Overview of 4102MP by JNJ Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4102MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501CH4102
|
Techni-Tool, Inc. | JNJ Industries 4102MP Stencil Roll Wipes MPM 18" X 33' 15/Case | 0 |
|
$304.7600 | Buy Now |
DISTI #
412-879
|
Techni-Tool, Inc. | JNJ Industries 4102MP SmartRoll® UnderStencil Wiping Roll, Core ID 1", 18" x 39' | 0 |
|
$20.3200 | Buy Now |
DISTI #
501CH4102
|
TestEquity LLC | JNJ Industries 4102MP Stencil Roll Wipes MPM 18" X 33' 15/Case | 0 |
|
$304.7600 | Buy Now |