Part Details for 41.52.9.005.0010 by FINDER SpA
Overview of 41.52.9.005.0010 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41.52.9.005.0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41.52.9.005.0010
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, 15A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 47 |
|
$4.8200 / $8.1500 | Buy Now |
DISTI #
REL10115
|
Rutronik | POWER THT 5DC 2CO 8A RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tube |
Stock DE - 200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.8700 | Buy Now |
Part Details for 41.52.9.005.0010
41.52.9.005.0010 CAD Models
41.52.9.005.0010 Part Data Attributes:
|
41.52.9.005.0010
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
41.52.9.005.0010
FINDER SpA
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.08A (Coil), 7.5VDC (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
Additional Feature | SOCKET MOUNTABLE, LOW PROFILE | |
Body Breadth | 12.6 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 62 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.6mm x 15.7mm | |
Reference Standard | CUL; EAC; ENEC; RINA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.0037998475996952 inch | |
Termination Type | SOLDER |