Part Details for 4058075226838 by Ledvance Inc
Overview of 4058075226838 by Ledvance Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4058075226838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2439
|
Newark | Undercabinet Light, Cool Wht, Led, 6Vdc Rohs Compliant: Yes |Ledvance 4058075226838 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$22.8300 / $33.5700 | Buy Now |
DISTI #
4134843
|
element14 Asia-Pacific | UNDERCABINET LIGHT, COOL WHT, LED, 6VDC RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$20.5699 / $24.8199 | Buy Now |
DISTI #
4134843
|
Farnell | UNDERCABINET LIGHT, COOL WHT, LED, 6VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 3 |
|
$26.1457 / $31.8933 | Buy Now |