Part Details for 4028-5006 by PACE Worldwide
Overview of 4028-5006 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4028-5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10043467
|
Techni-Tool, Inc. | Pace 4028-5006 Nozzle, BGA-86, 15.5mm x 17mm, For ST 300/325/350 Systems | 0 |
|
$215.0000 | Buy Now |
DISTI #
10043467
|
TestEquity LLC | Pace 4028-5006 Nozzle, BGA-86, 15.5mm x 17mm, For ST 300/325/350 Systems | 0 |
|
$215.0000 | Buy Now |