Part Details for 40105005 by Wurth Elektronik
Overview of 40105005 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40105005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9749
|
Newark | Thermally Cond Material, Silicone, 0.5Mm Rohs Compliant: Yes |Wurth Elektronik 40105005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0300 / $99.3600 | Buy Now |
DISTI #
732-40105005-ND
|
DigiKey | THERM PAD 400X200MM WHT Min Qty: 1 Lead time: 10 Weeks Container: Bag |
4 In Stock |
|
$54.1400 / $86.1900 | Buy Now |
DISTI #
710-40105005
|
Mouser Electronics | Thermal Interface Products WE-TGF Thml Rein Pad 200mm x 400mm x .5mm RoHS: Compliant | 0 |
|
$54.1300 / $83.6900 | Order Now |
DISTI #
61B1039
|
Bürklin Elektronik | WE-TGF Thermal Gap Filler Pad Reinforced, 40105005 Min Qty: 1 | 5 |
|
$54.6474 / $76.6365 | Buy Now |