-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SHUNT ASS'Y
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H0229
|
Newark | Shunt Jumper, 2Way, 2.54Mm, Accessory Type:Shunt, For Use With:7600 Series Programmable Shunt Type, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:-, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 4-881545-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.1510 / $0.3120 | Buy Now |
DISTI #
A26853-ND
|
DigiKey | SHUNT LP W HANDLE 2 POS SN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
25622 In Stock |
|
$0.1355 / $0.2500 | Buy Now |
DISTI #
4-881545-2
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 4-881545-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 9738 |
|
$0.1035 / $0.1245 | Buy Now |
DISTI #
78H0229
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 78H0229) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$0.1460 | Buy Now |
DISTI #
571-4-881545-2
|
Mouser Electronics | Headers & Wire Housings SHUNT .100 02P BLK SN HNDL RoHS: Compliant | 30040 |
|
$0.1150 / $0.3200 | Buy Now |
DISTI #
V36:1790_07464603
|
Arrow Electronics | Conn Shunt F 2 POS 2.54mm ST Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2302 | Americas - 28009 |
|
$0.1125 / $0.2387 | Buy Now |
|
Future Electronics | 2 Position 2.54mm Pitch Novo Type Tin Contact Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 25795Box |
|
$0.1150 / $0.1360 | Buy Now |
DISTI #
AMP4-881545-2
|
Heilind Electronics | AMP SHUNT ASS Y | Americas - 0 in Stock |
|
$0.1290 / $0.1309 | Buy Now |
|
Onlinecomponents.com | AMP SHUNT ASS'Y RoHS: Compliant |
152271 In Stock |
|
$0.1126 / $0.1564 | Buy Now |
DISTI #
16781600
|
Verical | Conn Shunt F 2 POS 2.54mm ST Bag Min Qty: 497 Package Multiple: 1 | Americas - 75288 |
|
$0.1170 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-881545-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-881545-2
TE Connectivity
AMP SHUNT ASS'Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.098 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-881545-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-881545-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-881545-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight | TE Connectivity | 4-881545-2 vs 4-881545-1 |