-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-641215-3) 13P MTA100 HDR ASSY FL/ST 30AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7130
|
Newark | 13P Mta100 Hdr Assy Fl/St 30Au |Amp Te Connectivity 4-641215-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4197 |
|
$2.4800 | Buy Now |
DISTI #
18R5394
|
Newark | 13P Mta100 Hdr Assy Fl/St 30Au |Amp Te Connectivity 4-641215-3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
4-641215-3
|
Avnet Americas | Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 4-641215-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA-100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE RoHS: Compliant |
4197 Partner Stock |
|
$1.8700 / $2.9800 | Buy Now |
DISTI #
27458483
|
Verical | Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole Package Min Qty: 30 Package Multiple: 1 | Americas - 4197 |
|
$1.9600 / $2.1200 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 13 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, NATURAL INSULATOR, PLUG | 768 |
|
$2.4379 / $4.4325 | Buy Now |
DISTI #
4-641215-3
|
Avnet Americas | Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 4-641215-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 4-641215-3
|
PEI Genesis | Board Connector 13 Contact(s) | 4597 |
|
Buy Now | |
DISTI #
4-641215-3
|
Avnet Abacus | Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole (Alt: 4-641215-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MTA-100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE RoHS: Compliant |
4197 Partner Stock |
|
$1.8700 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-641215-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-641215-3
TE Connectivity
(4-641215-3) 13P MTA100 HDR ASSY FL/ST 30AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.225 inch | |
Body Depth | 0.31 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |