-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASSEMBLY 12-10 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8607
|
Newark | Terminal, Male Disconnect, 6.35Mm Yellow, Product Range:Ultra-Fast Faston Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg Rohs Compliant: Yes |Amp Te Connectivity 4-521098-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1053 |
|
$0.3700 / $0.5510 | Buy Now |
DISTI #
2266-4-521098-2-ND
|
DigiKey | CONN QC TAB 10-12AWG 0.250 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
86113 In Stock |
|
$0.2520 / $0.3300 | Buy Now |
DISTI #
4-521098-2-ND
|
DigiKey | CONN QC TAB 10-12AWG 0.250 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3419 / $0.6000 | Buy Now |
DISTI #
4-521098-2
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG M 23.75mm 13.26mm Tin Loose Piece - Bulk (Alt: 4-521098-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 184 |
|
$0.2666 / $0.2824 | Buy Now |
DISTI #
33B8607
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG M 23.75mm 13.26mm Tin Loose Piece - Bulk (Alt: 33B8607) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 1053 Partner Stock |
|
$0.3970 / $0.5930 | Buy Now |
DISTI #
571-45210982
|
Mouser Electronics | Terminals ULTRA-FAST PLUS 12-10 AWG RoHS: Compliant | 5036 |
|
$0.3150 / $0.7700 | Buy Now |
DISTI #
V36:1790_11658869
|
Arrow Electronics | Quick Disconnect Terminal 10-12AWG Brass Yellow Tab 23.75mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2121 | Americas - 446 |
|
$0.2504 / $0.3537 | Buy Now |
|
Future Electronics | .250 Series Faston Ultra-Fast 12-10 AWG Fully Insulated Straight Tab RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 9Bag |
|
$0.2850 / $0.3450 | Buy Now |
|
Bisco Industries | 31 |
|
Buy Now | ||
DISTI #
AMP4-521098-2
|
Heilind Electronics | 250 ULTRA-FAST TAB 12-10 TPBR | Americas - 35841 in Stock |
|
$0.2971 / $0.3756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-521098-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-521098-2
TE Connectivity
ULTRA-FAST 250 ASSEMBLY 12-10 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |