-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRAFAST 250 ASSY REC 12-10 TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3721
|
Newark | Terminal Female Disconnect 6.35Mm Yellow, Product Range:Ultra-Fast Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg Rohs Compliant: Yes |Amp Te Connectivity 4-520448-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13727 |
|
$0.1940 / $0.3640 | Buy Now |
DISTI #
15J6309
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Ultra-Fast Faston Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 4-520448-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 28941 |
|
$0.1940 / $0.2720 | Buy Now |
DISTI #
A27831-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
149741 In Stock |
|
$0.2212 / $0.4000 | Buy Now |
DISTI #
4-520448-2
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 23.75mm 10.38mm Tin Loose Piece - Bulk (Alt: 4-520448-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 615 |
|
$0.1754 | Buy Now |
DISTI #
90F3721
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 23.75mm 10.38mm Tin Loose Piece - Bulk (Alt: 90F3721) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 13727 Partner Stock |
|
$0.2260 / $0.3740 | Buy Now |
DISTI #
571-45204482
|
Mouser Electronics | Terminals .250 FASTON RoHS: Compliant | 79123 |
|
$0.1420 / $0.4000 | Buy Now |
|
Future Electronics | .250 Series Faston Ultra-Fast 12-10 AWG Fully Insulated Straight Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1580 / $0.1870 | Buy Now |
|
Bisco Industries | 86 |
|
Buy Now | ||
DISTI #
AMP4-520448-2
|
Heilind Electronics | 250 ULTRA FAST REC 12-10TPBR | Americas - 74352 in Stock76500 On Order |
|
$0.1401 / $0.1771 | Buy Now |
|
Onlinecomponents.com | ULTRAFAST 250 ASSY REC 12-10 TPBR LP RoHS: Compliant |
27246 In Stock 100000 On Order |
|
$0.1215 / $0.1355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-520448-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-520448-2
TE Connectivity
ULTRAFAST 250 ASSY REC 12-10 TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |