-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 12-10 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70J9727
|
Newark | 250 Ultra-Fast Rcpt 12-10 Tpbr |Amp Te Connectivity 4-520447-2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$0.2090 | Buy Now |
DISTI #
29C5849
|
Newark | Terminal Female Disconnect 6.35Mm Yellow, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Tab Width:0.25" Rohs Compliant: Yes |Amp Te Connectivity 4-520447-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31698 |
|
$0.1770 / $0.2090 | Buy Now |
DISTI #
81AC5908
|
Newark | Female Disconnect, 6.35Mm, 12-10Awg, Yel, Product Range:Ultra-Fast 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 4-520447-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 / $0.3500 | Buy Now |
DISTI #
A27831CT-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
263079 In Stock |
|
$0.1633 / $0.3500 | Buy Now |
DISTI #
4-520447-2
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG 5.14mm² 23.75mm 10.39mm Tin (Alt: 4-520447-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 2 Days | 27000 |
|
$0.1620 / $0.1829 | Buy Now |
DISTI #
29C5849
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG 5.14mm² 23.75mm 10.39mm Tin - Bulk (Alt: 29C5849) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 31698 Partner Stock |
|
$0.2330 / $0.3640 | Buy Now |
DISTI #
571-45204472
|
Mouser Electronics | Terminals .25 ULTRA-FAST REC Reel of 1500 RoHS: Compliant | 297000 |
|
$0.1280 / $0.1690 | Buy Now |
DISTI #
571-45204472-CT
|
Mouser Electronics | Terminals .25 ULTRA-FAST REC Cut Strip of 100 RoHS: Compliant | 3300 |
|
$0.2220 | Buy Now |
DISTI #
V36:1790_11658863
|
Arrow Electronics | Quick Disconnect Terminal 10-12AWG Brass Yellow RCP 23.7mm Tin Reel/Strip RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks Date Code: 2243 | Americas - 808500 |
|
$0.0952 | Buy Now |
DISTI #
E02:0323_02041405
|
Arrow Electronics | Quick Disconnect Terminal 10-12AWG Brass Yellow RCP 23.7mm Tin Reel/Strip RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Date Code: 2349 | Europe - 7500 |
|
$0.1263 / $0.1607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-520447-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-520447-2
TE Connectivity
ULTRA-FAST 250 ASY REC 12-10 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |