-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9870
|
Newark | Cable, Mini Sas Hd 36P Plug-Plug, 3.3Ft, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Jacket Color:-, Product Range:-, Connector Type A:Mini Sas Hd 36 Position Plug, Connector Type B:Mini Sas Hd 36 Position Plug Rohs Compliant: Yes |Amp Te Connectivity 4-2337815-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9700 / $35.8000 | Buy Now |
DISTI #
A142235-ND
|
DigiKey | MINI-SAS HD CABLE ASSEMBLY 26AWG Min Qty: 1 Lead time: 11 Weeks Container: Box |
207 In Stock |
|
$34.5927 / $49.1600 | Buy Now |
DISTI #
4-2337815-2
|
Avnet Americas | Cable Assembly 1m 26AWG Mini SAS Header to Mini SAS Header - Bulk (Alt: 4-2337815-2) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$30.3874 / $36.5678 | Buy Now |
DISTI #
571-4-2337815-2
|
Mouser Electronics | Computer Cables Mini-SAS HD Cable Assembly 26AWG, 1.0M RoHS: Compliant | 50 |
|
$34.8500 / $46.4000 | Buy Now |
DISTI #
71562993
|
RS | Mini-SAS HD Cable Assembly 26AWG, 1.0M | TE Connectivity 4-2337815-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$52.8000 / $56.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Bag | 0Bag |
|
$30.3000 | Buy Now |
DISTI #
AMP4-2337815-2
|
Heilind Electronics | MINISAS HD TO MINISAS HD,26AWG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MINISAS HD TO MINISAS HD,28AWG,1M RoHS: Compliant | 0 |
|
$31.5500 / $64.3800 | Buy Now |
DISTI #
4-2337815-2
|
Avnet Americas | Cable Assembly 1m 26AWG Mini SAS Header to Mini SAS Header - Bulk (Alt: 4-2337815-2) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$30.3874 / $36.5678 | Buy Now |
DISTI #
AMP4-2337815-2
|
Interstate Connecting Components | MINISAS HD TO MINISAS HD,26AWG | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2337815-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2337815-2
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | MINI-SAS HD | |
Connector Side2 | MINI-SAS HD | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 1 mm | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |