Part Details for 4-2328823-1 by TE Connectivity
Overview of 4-2328823-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2328823-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-2328823-1-ND
|
DigiKey | LUMAWISE ENDURANCE S 80MM DOME, Min Qty: 168 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$3.6905 | Buy Now |
DISTI #
4-2328823-1
|
Avnet Americas | Dome for LUMAWISE Endurance S Lighting Control Gray 80mm - Bulk (Alt: 4-2328823-1) Min Qty: 168 Package Multiple: 168 Container: Bulk | 0 |
|
$3.0797 / $3.7061 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 168 Package Multiple: 168 Container: Box | 0Box |
|
$3.0800 | Buy Now |
DISTI #
AMP4-2328823-1
|
Heilind Electronics | LUMAWISE ENDURANCE S 80MM DOME | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.7900 / $5.1400 | Buy Now | |
DISTI #
4-2328823-1
|
Avnet Americas | Dome for LUMAWISE Endurance S Lighting Control Gray 80mm - Bulk (Alt: 4-2328823-1) Min Qty: 168 Package Multiple: 168 Container: Bulk | 0 |
|
$3.0797 / $3.7061 | Buy Now |
DISTI #
AMP4-2328823-1
|
Interstate Connecting Components | LUMAWISE ENDURANCE S 80MM DOME | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.7900 / $5.1400 | Buy Now |
Part Details for 4-2328823-1
4-2328823-1 CAD Models
4-2328823-1 Part Data Attributes:
|
4-2328823-1
TE Connectivity
Buy Now
|
Compare Parts:
4-2328823-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |