Part Details for 4-2221760-1 by TE Connectivity
Overview of 4-2221760-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 4-2221760-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2221760-1
|
Avnet Americas | Connector D-Subminiature Receptacle 15 Position 1 Shell Size Straight (Alt: 4-2221760-1) Min Qty: 140 Package Multiple: 70 Lead time: 29 Weeks, 6 Days | 3 Factory Stock |
|
$30.4558 / $36.6502 | Buy Now |
DISTI #
71999231
|
RS | Connector, D-Sub, Receptacle Assy, AMPLIMITE Series 90, Ip67 | TE Connectivity 4-2221760-1 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$39.1000 | RFQ |
DISTI #
AMP4-2221760-1
|
Heilind Electronics | RCPT ASSY, AMPLIMITE SERIES 90 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$32.0400 / $87.7500 | Buy Now | |
DISTI #
4-2221760-1
|
TTI | RCPT ASSY, AMPLIMITE SERIES 90, IP67 Min Qty: 140 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.9700 | Buy Now |
DISTI #
4-2221760-1
|
Avnet Americas | Connector D-Subminiature Receptacle 15 Position 1 Shell Size Straight (Alt: 4-2221760-1) Min Qty: 140 Package Multiple: 70 Lead time: 29 Weeks, 6 Days | 3 Factory Stock |
|
$30.4558 / $36.6502 | Buy Now |
DISTI #
AMP4-2221760-1
|
Interstate Connecting Components | RCPT ASSY, AMPLIMITE SERIES 90 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$32.0400 / $87.7500 | Buy Now |
Part Details for 4-2221760-1
4-2221760-1 CAD Models
4-2221760-1 Part Data Attributes:
|
4-2221760-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2221760-1
TE Connectivity
D SUBMINIATURE CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |