-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0305
|
Newark | Automotive Conn Housing, Plug, 2Pos, Product Range:Hva 280 Series, Gender:Plug, No. Of Positions:2Ways, For Use With:Amp Hva 280 Series Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Ip Rating:Ip6K9K, Rohs Compliant: Yes |Te Connectivity 4-2103177-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$11.2100 / $13.5800 | Buy Now |
DISTI #
68AH8384
|
Newark | Automotive Housing, Plug, 2Pos, Product Range:Hva 280 Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Amp Hva 280 Series Automotive Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Te Connectivity 4-2103177-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.2100 / $13.5800 | Buy Now |
DISTI #
A128814-ND
|
DigiKey | CONN PLUG HSG 2POS 10.40MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
259 In Stock |
|
$9.9490 / $14.1500 | Buy Now |
DISTI #
4-2103177-1
|
Avnet Americas | Conn Housing Wire to Board PL 2 POS ST Cable Mount - Bulk (Alt: 4-2103177-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$8.1029 / $8.5845 | Buy Now |
DISTI #
68AH8384
|
Avnet Americas | Conn Housing Wire to Board PL 2 POS ST Cable Mount - Bulk (Alt: 68AH8384) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$12.0400 / $14.7200 | Buy Now |
DISTI #
571-4-2103177-1
|
Mouser Electronics | Automotive Connectors PLUG ASSY, KEY A, FA,CPA, HVA280-2PHI XE RoHS: Compliant | 592 |
|
$10.7800 / $12.5300 | Buy Now |
DISTI #
V36:1790_11689893
|
Arrow Electronics | Conn Housing PL 2 POS 10.4mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 31 |
|
$8.8230 / $10.3760 | Buy Now |
|
Future Electronics | PLUG ASSYKEY AFACPAHVA280-2PHI XE RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.4100 / $8.5600 | Buy Now |
DISTI #
AMP4-2103177-1
|
Heilind Electronics | PLUG ASSY, KEY A, FA,CPA, HVA280-2PHI | Americas - 0 in Stock |
|
$10.7304 / $11.2257 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY, KEY A, FA,CPA, HVA280-2PHI XE RoHS: Compliant |
485 In Stock |
|
$9.7100 / $11.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2103177-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2103177-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2 inch | |
Body Depth | 1.039 inch | |
Body Length | 1.296 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Terminal Pitch | 10.4 mm |