-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0185
|
Newark | Automotive Housing, Plug, 2Pos, Orange Rohs Compliant: Yes |Te Connectivity 4-2103015-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$9.6100 / $11.9100 | Buy Now |
DISTI #
4-2103015-5-ND
|
DigiKey | PLUG SUBASSY, E, HVA280-2PHM F Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
48 In Stock |
|
$7.9331 / $11.8400 | Buy Now |
DISTI #
4-2103015-5
|
Avnet Americas | Conn Housing Sealed PL 2 POS 10.4mm ST Cable Mount - Bulk (Alt: 4-2103015-5) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 448 Factory Stock |
|
$6.6203 / $7.9668 | Buy Now |
DISTI #
571-4-2103015-5
|
Mouser Electronics | Automotive Connectors PLUG SUBASSY, E, HVA280-2PHM F RoHS: Compliant | 783 |
|
$7.9300 / $11.4500 | Buy Now |
DISTI #
AMP4-2103015-5
|
Heilind Electronics | PLUG SUBASSY, E, HVA280-2PHM F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG SUBASSY, E, HVA280-2PHM F RoHS: Compliant |
110 In Stock |
|
$7.6400 / $10.7900 | Buy Now |
DISTI #
73588117
|
Verical | Conn Housing PL 2 POS 10.4mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 400 |
|
$7.1928 / $8.3737 | Buy Now |
DISTI #
70331546
|
Verical | Conn Housing PL 2 POS 10.4mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2324 | Americas - 110 |
|
$11.0061 / $13.9046 | Buy Now |
DISTI #
78410602
|
Verical | Conn Housing PL 2 POS 10.4mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 50 |
|
$7.2938 / $9.1711 | Buy Now |
DISTI #
4-2103015-5
|
TTI | Automotive Connectors PLUG SUBASSY, E, HVA280-2PHM F Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 770 In Stock |
|
$8.8200 / $11.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2103015-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2103015-5
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.177 inch | |
Body Depth | 1.087 inch | |
Body Length | 1.295 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V | |
Terminal Pitch | 10.4 mm |