Datasheets
4-1734035-2 by: TE Connectivity

USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle

Part Details for 4-1734035-2 by TE Connectivity

Overview of 4-1734035-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 4-1734035-2

Part # Distributor Description Stock Price Buy
DISTI # 96Y1631
Newark Usb Connectors Mini Usb R/A Smt B Type W/Mylar30U |Amp Te Connectivity 4-1734035-2 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk 700
  • 1 $1.7600
$1.7600 Buy Now
DISTI # 99X2684
Newark Mini Usb, Type B, R/A, Smt, Mylar |Te Connectivity 4-1734035-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.3600
$1.3600 Buy Now
DISTI # 4-1734035-2-ND
DigiKey CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 7000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 7,000 $1.3309
$1.3309 Buy Now
DISTI # 4-1734035-2
Avnet Americas MINI USB, R/A, SMT, B TYPE, W/MYLAR,30U" - Bulk (Alt: 4-1734035-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 9 Weeks, 5 Days Container: Bulk 0
  • 7,000 $1.4319
  • 14,000 $1.3697
  • 21,000 $1.3074
$1.3074 / $1.4319 Buy Now
DISTI # 571-4-1734035-2
Mouser Electronics USB Connectors MINI USB R/A SMT B TYPE W/MYLAR30u RoHS: Compliant 0
  • 700 $1.4900
  • 7,000 $1.4900
$1.4900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Container: Reel 0
Reel
  • 7,000 $1.2300
$1.2300 Buy Now
DISTI # AMP4-1734035-2
Heilind Electronics MINI USB, TYPE B, R/A, SMT, MY Americas - 0 in Stock
  • 7,000 $1.3100
$1.3100 Buy Now
Onlinecomponents.com MINI USB, TYPE B, R/A, SMT, MYLAR RoHS: Compliant 700 Partner Stock
  • 700 $1.5600
  • 1,400 $1.4700
  • 2,800 $1.4300
  • 5,600 $1.4100
  • 7,700 $1.3900
  • 10,500 $1.2600
  • 15,400 $1.2100
$1.2100 / $1.5600 Buy Now
DISTI # 16329555
Verical Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R Min Qty: 700 Package Multiple: 700 Americas - 700
  • 700 $1.4300
$1.4300 Buy Now
DISTI # 4-1734035-2
Avnet Americas MINI USB, R/A, SMT, B TYPE, W/MYLAR,30U" - Bulk (Alt: 4-1734035-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 9 Weeks, 5 Days Container: Bulk 0
  • 7,000 $1.4319
  • 14,000 $1.3697
  • 21,000 $1.3074
$1.3074 / $1.4319 Buy Now
DISTI # AMP4-1734035-2
Interstate Connecting Components MINI USB, TYPE B, R/A, SMT, MY 0
  • 7,000 $1.3100
$1.3100 Buy Now
DISTI # 4330987
Farnell USB CONNECTORS RoHS: Compliant Min Qty: 700 Lead time: 1 Weeks, 2 Days Container: Each 700
  • 700 $2.1969
$2.1969 Buy Now
Master Electronics MINI USB, TYPE B, R/A, SMT, MYLAR RoHS: Compliant 700 Partner Stock
  • 700 $1.5600
  • 1,400 $1.4700
  • 2,800 $1.4300
  • 5,600 $1.4100
  • 7,700 $1.3900
  • 10,500 $1.2600
  • 15,400 $1.2100
$1.2100 / $1.5600 Buy Now

Part Details for 4-1734035-2

4-1734035-2 Part Data Attributes:

4-1734035-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
4-1734035-2 TE Connectivity USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 9 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option SOLDER HOLD DOWN
Body Breadth 0.155 inch
Body Depth 0.33 inch
Body Length 0.303 inch
Body/Shell Style RECEPTACLE
Connector Type USB CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Resistance 50 mΩ
Contact Style USB2.0 B
DIN Conformance NO
Durability 5000 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE9T
MIL Conformance NO
Mains Connector Rating 1A
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Panel Mount NO
Plating Thickness 29.92u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Shell Finish NICKEL
Shell Material PHOSPHOR BRONZE
Terminal Length 0.045 inch
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 5
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-1734035-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-1734035-2 by TE Connectivity

  • Please alert me when 4-1734035-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4-1734035-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-1734035-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4-1734035-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-1734035-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-1734035-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: