-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4213
|
Newark | General Purpose Relays T9As5L22-24=Relay Qc/Pc |Amp Te Connectivity 4-1419104-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 464 |
|
$6.2900 | Buy Now |
DISTI #
2266-4-1419104-1-ND
|
DigiKey | T9AS5L22-24 Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
464 In Stock |
|
$5.6800 / $6.0200 | Buy Now |
DISTI #
4-1419104-1
|
Avnet Americas | Electromechanical Relay SPDT 20(NO)/10(NC)A 24VDC 660Ohm Through Hole - Bulk (Alt: 4-1419104-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.6492 / $5.5948 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$4.9300 | Buy Now |
DISTI #
AMP4-1419104-1
|
Heilind Electronics | T9AS5L22-24=RELAY,QC/PC,SEAL,P | Americas - 0 in Stock |
|
$5.5263 / $5.8291 | Buy Now |
|
Onlinecomponents.com | T9AS5L22-24 RoHS: Compliant |
464 Partner Stock |
|
$3.5100 / $7.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 500 |
|
$3.5818 / $8.7360 | Buy Now |
|
Quest Components | 400 |
|
$4.6800 / $11.7000 | Buy Now | |
DISTI #
4-1419104-1
|
Avnet Americas | Electromechanical Relay SPDT 20(NO)/10(NC)A 24VDC 660Ohm Through Hole - Bulk (Alt: 4-1419104-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.6492 / $5.5948 | Buy Now |
DISTI #
AMP4-1419104-1
|
Interstate Connecting Components | T9AS5L22-24=RELAY,QC/PC,SEAL,P | 0 |
|
$5.5263 / $5.8291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1419104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1419104-1
TE Connectivity
Power/Signal Relay, 1 Form C, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.037 A | |
Coil Current(DC)-Max | 0.037 A | |
Coil Power | 900 mW | |
Coil Resistance | 660 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 33 g |