Part Details for 4-1419081-0 by TE Connectivity
Overview of 4-1419081-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 4-1419081-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3618
|
Newark | Kup-14Dt5-24=Relay, genpur, qc.1 |Amp Te Connectivity 4-1419081-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$33.6500 / $36.6000 | Buy Now |
DISTI #
2266-4-1419081-0-ND
|
DigiKey | KUP-14DT5-24=RELAY,GENPUR,QC.1 Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
83 In Stock |
|
$27.5400 / $29.1500 | Buy Now |
DISTI #
4-1419081-0
|
Avnet Americas | KUP-14DT5-24=RELAY,GENPUR,QC.1 - Bulk (Alt: 4-1419081-0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP4-1419081-0
|
Heilind Electronics | KUP-14DT5-24=RELAY,GENPUR,QC.1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KUP-14DT5-24=RELAY,GENPUR,QC.1 RoHS: Compliant |
99 In Stock |
|
$26.6000 / $33.9600 | Buy Now |
DISTI #
4-1419081-0
|
Avnet Americas | KUP-14DT5-24=RELAY,GENPUR,QC.1 - Bulk (Alt: 4-1419081-0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP4-1419081-0
|
Interstate Connecting Components | KUP-14DT5-24=RELAY,GENPUR,QC.1 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 4-1419081-0
|
PEI Genesis | Power/Signal Relay 3 Form C | 99 |
|
Buy Now | |
DISTI #
000000000005360257
|
Sager | General Purpose Relays KUP-14DT5-24=RELAY,GENPUR,QC.1 | 0 |
|
Buy Now | |
|
Master Electronics | KUP-14DT5-24=RELAY,GENPUR,QC.1 RoHS: Compliant |
99 In Stock |
|
$26.6000 / $33.9600 | Buy Now |
Part Details for 4-1419081-0
4-1419081-0 CAD Models
4-1419081-0 Part Data Attributes:
|
4-1419081-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1419081-0
TE Connectivity
Power/Signal Relay, 3 Form C, 24VDC (Coil), 1250mW (Coil), 10A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Breadth | 34.9 mm | |
Body Height | 57.1 mm | |
Body Length or Diameter | 38.6 mm | |
Coil Power | 1250 mW | |
Coil Resistance | 472 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |