-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 5A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4166
|
Newark | Circuit Breakers 5A Push To Reset St |Amp Te Connectivity 4-1393249-9 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $7.7600 | Buy Now |
DISTI #
4-1393249-9
|
Avnet Americas | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC - Trays (Alt: 4-1393249-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.5194 / $5.4386 | Buy Now |
|
Future Electronics | W58 Series 5 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.7800 | Buy Now |
|
Future Electronics | W58 Series 5 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.7800 | Buy Now |
DISTI #
AMP4-1393249-9
|
Heilind Electronics | W58-XC4C12A-5=W58 | Americas - 366 in Stock |
|
$5.9091 / $6.3638 | Buy Now |
|
Onlinecomponents.com | W58-XC4C12A-5=W58 RoHS: Compliant |
3097 In Stock |
|
$4.1100 / $8.1300 | Buy Now |
DISTI #
62991814
|
Verical | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC Min Qty: 10 Package Multiple: 5 | Americas - 3095 |
|
$10.5690 | Buy Now |
DISTI #
4-1393249-9
|
TTI | Circuit Breakers W58-XC4C12A-5 CIRCUIT BREAKR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1515 In Stock |
|
$4.1200 / $6.4900 | Buy Now |
DISTI #
4-1393249-9
|
Avnet Americas | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC - Trays (Alt: 4-1393249-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.5194 / $5.4386 | Buy Now |
DISTI #
AMP4-1393249-9
|
Interstate Connecting Components | W58-XC4C12A-5=W58 | 122 |
|
$5.9091 / $6.3638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393249-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393249-9
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 5A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 16.76 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 6 s |