Part Details for 3VA2450-6JQ42-0AA0 by Siemens
Overview of 3VA2450-6JQ42-0AA0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 3VA2450-6JQ42-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$4,653.3500 / $4,920.4700 | Buy Now | |
DISTI #
3417250
|
Farnell | ELECTRONIC CKT BREAKER, 4P, 500A, 690V RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$4,955.6370 | Buy Now |
Part Details for 3VA2450-6JQ42-0AA0
3VA2450-6JQ42-0AA0 CAD Models
3VA2450-6JQ42-0AA0 Part Data Attributes:
|
3VA2450-6JQ42-0AA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
3VA2450-6JQ42-0AA0
Siemens
Thermal Circuit Breaker, 4 Pole(s), 500A, 690VAC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 182.88 mm | |
Body Height | 109.22 mm | |
Body Length or Diameter | 248.92 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 85000 A | |
Rated Current | 500 A | |
Rated Voltage(AC) | 690 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |