Part Details for 3SMAJ5952B-TP by Micro Commercial Components
Overview of 3SMAJ5952B-TP by Micro Commercial Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3SMAJ5952B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SMAJ5952B-TPMSCT-ND
|
DigiKey | DIODE ZENER 130V 3W DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
107281 In Stock |
|
$0.0630 / $0.3900 | Buy Now |
DISTI #
833-3SMAJ5952B-TP
|
Mouser Electronics | Zener Diodes 3Watt ZENER RoHS: Compliant | 14278 |
|
$0.1010 / $0.4600 | Buy Now |
|
Future Electronics | 3SMAJ5952B Series 130 V 3 W 10 uA Surface Mount Silicon Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1050 / $0.1090 | Buy Now |
|
Quest Components | 49 |
|
$3.3000 / $4.9500 | Buy Now | |
DISTI #
3SMAJ5952B-TP
|
TME | Diode: Zener, 3W, 130V, SMD, reel,tape, SMA, single diode, 1uA Min Qty: 5 | 0 |
|
$0.1390 / $0.2070 | RFQ |
|
CHIPMALL.COM LIMITED | ��5% 3W 130V SMA(DO-214AC) Zener Diodes ROHS | 6860 |
|
$0.0902 / $0.1538 | Buy Now |
|
LCSC | 3W 130V SMA(DO-214AC) Zener Diodes ROHS | 6860 |
|
$0.0878 / $0.1569 | Buy Now |
Part Details for 3SMAJ5952B-TP
3SMAJ5952B-TP CAD Models
3SMAJ5952B-TP Part Data Attributes:
|
3SMAJ5952B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMAJ5952B-TP
Micro Commercial Components
Zener Diode, 130V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 450 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 5000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 130 V | |
Reverse Current-Max | 0.001 µA | |
Reverse Test Voltage | 98.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.9 mA |
Alternate Parts for 3SMAJ5952B-TP
This table gives cross-reference parts and alternative options found for 3SMAJ5952B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMAJ5952B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3SMAJ5952B-TP-HF | Zener Diode, 130V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Micro Commercial Components | 3SMAJ5952B-TP vs 3SMAJ5952B-TP-HF |