Part Details for 3LD2103-0TK53 by Siemens
Overview of 3LD2103-0TK53 by Siemens
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD2103-0TK53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M2534
|
Newark | Disconnector Switch, 3P, 25A, 690V, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:25A, Ip/Nema Rating:Ip65, Switch Disconnector Terminal Style:Box Terminal, Switch Disconnector Mountng Type:Front Mount Rohs Compliant: Yes |Siemens 3LD2103-0TK53 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3600 / $95.0800 | Buy Now |
DISTI #
74634136
|
RS | DISC SW 25A ROT HDL 4HOLE R/Y 3P | Siemens 3LD2103-0TK53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$136.9400 / $171.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$138.1900 / $148.4200 | Buy Now | |
DISTI #
77368021
|
Verical | Switch disconnector, emergency switching-off switch, 3- pole Min Qty: 2 Package Multiple: 1 | Americas - 31 |
|
$37.1644 / $40.2029 | Buy Now |
DISTI #
77363783
|
Verical | Switch disconnector, emergency switching-off switch, 3- pole Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$37.1644 / $40.2029 | Buy Now |
DISTI #
3LD21030TK53
|
TME | Switch-disconnector, Poles: 3, for building in, 25A, Stabl.pos: 2 Min Qty: 1 | 22 |
|
$28.9700 / $30.9200 | Buy Now |
DISTI #
3LD2103-0TK53
|
TME | Switch-disconnector, Poles: 3, on panel, 25A, 3LD2, -25÷55°C, 9.5kW Min Qty: 1 | 31 |
|
$28.9700 / $30.9200 | Buy Now |
DISTI #
1390457
|
element14 Asia-Pacific | EMERGENCY MAIN CONTROL SWITCH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.8343 / $54.4780 | Buy Now |
DISTI #
1390457
|
Farnell | EMERGENCY MAIN CONTROL SWITCH RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$31.8254 / $33.8600 | Buy Now |