Part Details for 3FD-424 by Tamura Corporation of America
Overview of 3FD-424 by Tamura Corporation of America
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FD-424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT2115-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0688 / $10.3700 | Buy Now |
DISTI #
838-3FD-424
|
Mouser Electronics | Power Transformers THROUGH HOLE 6VA RoHS: Compliant | 409 |
|
$5.5800 / $8.3800 | Buy Now |
|
Onlinecomponents.com | Power Transformer - Laminated Core - 115V, 230V Primary - Parallel 12V, Series 24V Secondary - Parallel 500mA, Series 250mA Output - 6VA - PC Pin. |
264 In Stock 500 On Order |
|
$5.2200 / $8.3500 | Buy Now |
|
Quest Components | POWER TRANSFORMER, 6 VA | 1 |
|
$7.0400 / $10.5600 | Buy Now |
|
Master Electronics | Power Transformer - Laminated Core - 115V, 230V Primary - Parallel 12V, Series 24V Secondary - Parallel 500mA, Series 250mA Output - 6VA - PC Pin. |
264 In Stock 500 On Order |
|
$5.2200 / $8.3500 | Buy Now |
Part Details for 3FD-424
3FD-424 CAD Models
3FD-424 Part Data Attributes
|
3FD-424
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FD-424
Tamura Corporation of America
Power Transformer, 6VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.25 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA |