-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 6VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT2098-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 26 Weeks Container: Tube |
70 In Stock |
|
$6.0688 / $10.3700 | Buy Now |
DISTI #
838-3FD-410
|
Mouser Electronics | Power Transformers THROUGH HOLE 6VA RoHS: Compliant | 100 |
|
$6.0300 / $10.3200 | Buy Now |
|
Onlinecomponents.com | Transformer - PC Mount - 6VA - PRI: 115/230VAC - 50/60Hz - SEC: 5.0-CT-5.0 @ .60A. |
150 In Stock |
|
$5.0500 / $8.0000 | Buy Now |
|
Master Electronics | Transformer - PC Mount - 6VA - PRI: 115/230VAC - 50/60Hz - SEC: 5.0-CT-5.0 @ .60A. |
150 In Stock |
|
$5.0500 / $8.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3FD-410
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FD-410
Tamura Corporation of America
Power Transformer, 6VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.6 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA |