Part Details for 3NF-30/76-S by Smiths Group
Overview of 3NF-30/76-S by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for 3NF-30/76-S
3NF-30/76-S CAD Models
3NF-30/76-S Part Data Attributes:
|
3NF-30/76-S
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
3NF-30/76-S
Smiths Group
Tunable BRF, 3 Section(s) Min, 3 Section(s) Max, 30MHz Min, 76MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
3dB Bandwidth | 3.33% | |
Average Input Power | 50 W | |
Filter Type | TUNABLE BRF | |
Height | 71.1 mm | |
Input Connector | SMA FEMALE | |
Length | 167.6 mm | |
Number of Sections-Max | 3 | |
Number of Sections-Min | 3 | |
Output Connector | SMA FEMALE | |
Tuning Control | KNOB CONTROL | |
Tuning Frequency-Max | 76 MHz | |
Tuning Frequency-Min | 30 MHz | |
VSWR | 1.5 | |
Width | 137.2 mm |