Part Details for 3BT-800/1000-1S by Lorch Microwave
Overview of 3BT-800/1000-1S by Lorch Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3BT-800/1000-1S
3BT-800/1000-1S CAD Models
3BT-800/1000-1S Part Data Attributes:
|
3BT-800/1000-1S
Lorch Microwave
Buy Now
Datasheet
|
Compare Parts:
3BT-800/1000-1S
Lorch Microwave
Tunable BPF, 3 Section(s) Min, 3 Section(s) Max, 800MHz Min, 1000MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LORCH MICROWAVE | |
Reach Compliance Code | unknown | |
Average Input Power | 50 W | |
Filter Type | TUNABLE BPF | |
Height | 71.1 mm | |
Input Connector | SMA FEMALE | |
Length | 167.6 mm | |
Number of Sections-Max | 3 | |
Number of Sections-Min | 3 | |
Output Connector | SMA FEMALE | |
Tuning Control | KNOB CONTROL | |
Tuning Frequency-Max | 1000 MHz | |
Tuning Frequency-Min | 800 MHz | |
VSWR | 1.5 | |
Width | 137.2 mm |