Part Details for 3990A5 by Visual Communications Company
Overview of 3990A5 by Visual Communications Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3990A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C1453
|
Newark | Panel Mount Indicator, Led, 5.61Mm, Green, 2.2V, Led Color:Green, Operating Voltage:2.2Vdc, Mounting Hole Dia:5.61Mm, Forward Current If:10Ma, Luminous Intensity:16Mcd, Ip/Nema Rating:Not Rated, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 3990A5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 3990A5
3990A5 CAD Models
3990A5 Part Data Attributes
|
3990A5
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
3990A5
Visual Communications Company
Green 0.22″ LED Round Panel Mount Indicator 2.2V with Wire Leads 24AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.03 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 3990A5
This table gives cross-reference parts and alternative options found for 3990A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3990A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3990A5 | Single Color LED, Green, Diffused, | CML Innovative Technologies | 3990A5 vs 3990A5 |