-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R8131
|
Newark | 5.0Mm Euroblock Pc Vert Blk 10A 16Ckt |Molex 39543-5016 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $3.6600 | Buy Now |
DISTI #
538-39543-5016
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM EUROBLOCK PC V C VERT BLK 10A 16CKT RoHS: Compliant | 0 |
|
$3.5400 / $4.3500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.6000 / $4.0400 | Buy Now | |
DISTI #
39543-5016
|
TTI | Fixed Terminal Blocks 5.0MM EUROBLOCK PC V C VERT BLK 10A 16CKT Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 24 In Stock |
|
$4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39543-5016
Molex
Buy Now
|
Compare Parts:
39543-5016
Molex
|
Samacsys Manufacturer | Molex |