Part Details for 39532174 by Molex
Overview of 39532174 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39532174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-39532174-ND
|
DigiKey | 1.25 FFC ZIF HSG ASSY 17CKT Min Qty: 65 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4431 In Stock |
|
$0.9900 / $1.1700 | Buy Now |
DISTI #
39532174
|
Avnet Abacus | Conn FPC Connector SKT 17 POS 2.5mm Solder RA Thru-Hole Tray (Alt: 39532174) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
39532174
|
Avnet Abacus | Conn FPC Connector SKT 17 POS 2.5mm Solder RA Thru-Hole Tray (Alt: 39532174) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |