-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1277
|
Newark | 5.0Mm Euro Header Ra Dl Stack Grn 16Ckt |Molex 39528-5016 Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
0395285016
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395285016) RoHS: Compliant Min Qty: 1728 Package Multiple: 288 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8110 / $2.9609 | Buy Now |
DISTI #
538-39528-5016
|
Mouser Electronics | Pluggable Terminal Blocks 5.0MM EURO HDR RA DL STACK GRN 16CKT RoHS: Compliant | 0 |
|
$2.5100 / $2.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8700 / $3.1800 | Buy Now |
DISTI #
0395285016
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395285016) RoHS: Compliant Min Qty: 1728 Package Multiple: 288 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8110 / $2.9609 | Buy Now |
DISTI #
0395285016
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 0395285016) RoHS: Compliant Min Qty: 1728 Package Multiple: 288 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8110 / $2.9609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39528-5016
Molex
Buy Now
Datasheet
|
Compare Parts:
39528-5016
Molex
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |