Part Details for 39527-7018 by Molex
Overview of 39527-7018 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39527-7018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1214
|
Newark | 5.00Mm Euro Plug Vert Me Rwe Grn 18Ckt |Molex 39527-7018 Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 | Buy Now |
DISTI #
0395277018
|
Avnet Americas | Conn Eurostyle Block F 18 POS 5mm Screw ST Cable Mount 18A - Bulk (Alt: 0395277018) RoHS: Compliant Min Qty: 504 Package Multiple: 126 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2532 / $9.1893 | Buy Now |
DISTI #
538-39527-7018
|
Mouser Electronics | Pluggable Terminal Blocks 5.00MM EUROPLUG VERT ME RWE GRN 18CKT RoHS: Compliant | 0 |
|
$6.7700 / $7.0500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.2300 / $8.6800 | Buy Now | |
DISTI #
0395277018
|
Avnet Americas | Conn Eurostyle Block F 18 POS 5mm Screw ST Cable Mount 18A - Bulk (Alt: 0395277018) RoHS: Compliant Min Qty: 504 Package Multiple: 126 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2532 / $9.1893 | Buy Now |
DISTI #
0395277018
|
Avnet Americas | Conn Eurostyle Block F 18 POS 5mm Screw ST Cable Mount 18A - Bulk (Alt: 0395277018) RoHS: Compliant Min Qty: 504 Package Multiple: 126 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2532 / $9.1893 | Buy Now |
Part Details for 39527-7018
39527-7018 CAD Models
39527-7018 Part Data Attributes:
|
39527-7018
Molex
Buy Now
|
Compare Parts:
39527-7018
Molex
|
Samacsys Manufacturer | Molex |