Part Details for 39514-5015 by Molex
Overview of 39514-5015 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39514-5015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1004
|
Newark | 3.81Mm Euro Plug Ra Me Grn 15Ckt |Molex 39514-5015 Min Qty: 792 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $3.9000 | Buy Now |
DISTI #
0395145015
|
Avnet Americas | Conn Eurostyle Block F 15 POS 3.81mm Screw RA Cable Mount 8A - Bulk (Alt: 0395145015) RoHS: Compliant Min Qty: 792 Package Multiple: 396 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2498 / $4.1385 | Buy Now |
DISTI #
538-39514-5015
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EUROPLUG RA ME GRN 15CKT RoHS: Compliant | 0 |
|
$3.2800 / $3.5300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.7100 / $4.1500 | Buy Now | |
DISTI #
0395145015
|
Avnet Americas | Conn Eurostyle Block F 15 POS 3.81mm Screw RA Cable Mount 8A - Bulk (Alt: 0395145015) RoHS: Compliant Min Qty: 792 Package Multiple: 396 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2498 / $4.1385 | Buy Now |
DISTI #
0395145015
|
Avnet Americas | Conn Eurostyle Block F 15 POS 3.81mm Screw RA Cable Mount 8A - Bulk (Alt: 0395145015) RoHS: Compliant Min Qty: 792 Package Multiple: 396 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2498 / $4.1385 | Buy Now |