Part Details for 39514-5009 by Molex
Overview of 39514-5009 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39514-5009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0998
|
Newark | 3.81Mm Euro Plug Ra Me Grn 9Ckt |Molex 39514-5009 Min Qty: 1188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
0395145009
|
Avnet Americas | Conn Eurostyle Block F 9 POS 3.81mm Screw RA Cable Mount 8A - Bulk (Alt: 0395145009) RoHS: Compliant Min Qty: 1188 Package Multiple: 594 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9643 / $2.2714 | Buy Now |
DISTI #
538-39514-5009
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM EUROPLUG RA ME GRN 9CKT RoHS: Compliant | 216 |
|
$1.6300 / $3.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2100 / $2.4800 | Buy Now | |
DISTI #
0395145009
|
Avnet Americas | Conn Eurostyle Block F 9 POS 3.81mm Screw RA Cable Mount 8A - Bulk (Alt: 0395145009) RoHS: Compliant Min Qty: 1188 Package Multiple: 594 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9643 / $2.2714 | Buy Now |