-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal and Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8270
|
Newark | Terminal Block, Pluggable, 5Way, 16Awg Rohs Compliant: Yes |Molex 39500-5005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 331 |
|
$1.5000 / $2.0600 | Buy Now |
DISTI #
59R2311
|
Newark | 3.5Mm Euro Plug Ra Grn 5Ckt Rohs Compliant: Yes |Molex 39500-5005 Min Qty: 1764 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
538-39500-5005
|
Mouser Electronics | Pluggable Terminal Blocks 3.5MM EURO PLUG RA G URO PLUG RA GRN 5CKT RoHS: Compliant | 760 |
|
$0.8630 / $2.1900 | Buy Now |
|
Onlinecomponents.com | Eurostyle Horizontal Plug - 5 Circuits - 0.138" (3.50mm) Pitch - 16-30 AWG - Screw (Rising Cage Clamp) - Green. RoHS: Compliant | 0 |
|
$1.1100 / $1.2500 | Buy Now |
DISTI #
3863563
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 5WAY, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 331 |
|
$1.2183 / $2.0549 | Buy Now |
DISTI #
3863563
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 5WAY, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 3 Days Container: Each | 331 |
|
$1.2101 / $2.2229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39500-5005
Molex
Buy Now
Datasheet
|
Compare Parts:
39500-5005
Molex
Terminal and Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |