-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-39-29-0103
|
TME | Socket, wire-board, male, Mini-Fit Jr, 4.2mm, PIN: 10, THT, 9A Min Qty: 65 | 0 |
|
$1.7500 | RFQ |
DISTI #
COREC35016
|
Rutronik | 10P Mini-Fit Header 2 ROW 180° RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk |
Stock DE - 600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.4300 / $1.5100 | Buy Now |
DISTI #
39290103
|
Avnet Abacus | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Bag (Alt: 39290103) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 2 Weeks, 6 Days | Abacus - 14400 |
|
Buy Now | |
DISTI #
39290103
|
Avnet Abacus | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Bag (Alt: 39290103) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Conn Wire to Board HDR 10 POS 4.2mm Solder ST Thru-Hole Tray, MINIFIT JR HDR VERT RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 12800 |
|
$1.4400 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy