-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-39-28-8020
|
TME | Socket, wire-board, male, Mini-Fit Jr, 4.2mm, PIN: 2, THT, 9A, tinned Min Qty: 2 | 4120 |
|
$0.2300 / $0.7060 | Buy Now |
DISTI #
COREC35005
|
Rutronik | 02P Mini-Fit JR Header 4.20MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 46000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1541 / $0.1630 | Buy Now |
DISTI #
39288020
|
Avnet Abacus | Conn Power Header 2 POS 4.2mm Solder ST Through Hole 2 Terminal 1 Port Tray (Alt: 39288020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | Abacus - 22000 |
|
Buy Now | |
|
LCSC | 2x1P 2P 2 4.2mm 4.2mm 1 Straight PluginP4.2mm Wire To Board Connector ROHS | 1610 |
|
$0.0813 / $0.1549 | Buy Now |
|
New Advantage Corporation | Conn Wire to Board HDR 2 POS 4.2mm Solder ST Thru-Hole Tray, MINIFIT JR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 22000 |
|
$0.2292 / $0.2463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy