Part Details for 39200-849 by Bel Fuse
Overview of 39200-849 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 39200-849
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39200-849
|
Avnet Americas | Connector Accessories Hard Molded Boot Purple - Bulk (Alt: 39200-849) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for 39200-849
39200-849 CAD Models
39200-849 Part Data Attributes:
|
39200-849
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
39200-849
Bel Fuse
Connector Accessory, 0.25in Max Cable Dia, Boot, Polycarbonate,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | BOOT | |
Cable Entry-Max | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYCARBONATE | |
Used With | CAT6 MODULAR PLUGS |