Part Details for 391101250060 by FINDER SpA
Overview of 391101250060 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391101250060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0376
|
Newark | Power Relay, Spdt, 125V, 6A, Din Rail, Contact Configuration:Spdt, Coil Voltage:125V, Contact Current:6A, Product Range:39 Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Screw, Contact Voltagerohs Compliant: Yes |Finder 391101250060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8000 / $26.5400 | Buy Now |
DISTI #
3050835
|
element14 Asia-Pacific | POWER RELAY, SPDT, 125V, 6A, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.7038 | Buy Now |
DISTI #
3050835
|
Farnell | POWER RELAY, SPDT, 125V, 6A, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$25.7407 / $28.9348 | Buy Now |