Part Details for 390HS005M2103A3 by Glenair Inc
Overview of 390HS005M2103A3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390HS005M2103A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0350
|
Newark | Connector |Glenair 390HS005M2103A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$239.4100 / $916.9100 | Buy Now |
DISTI #
3937-390HS005M2103A3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,475.6900 | Buy Now |
DISTI #
390HS005M2103A3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390HS005M2103A3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$225.7498 / $1,018.7850 | Buy Now |
DISTI #
631-390HS005M2103A3
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$768.0800 | Order Now |
DISTI #
71098460
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$509.8375 | Buy Now |
DISTI #
77943303
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$522.9103 / $870.7564 | Buy Now |
DISTI #
390HS005M2103A3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390HS005M2103A3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$225.7498 / $1,018.7850 | Buy Now |
DISTI #
GLE390HS005M2103A3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$506.3214 / $862.9709 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 14 |
|
$627.4900 / $1,044.9100 | Buy Now |
DISTI #
390HS005M2103A3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$165.3300 / $753.8200 | Buy Now RFQ |
Part Details for 390HS005M2103A3
390HS005M2103A3 CAD Models
390HS005M2103A3 Part Data Attributes:
|
390HS005M2103A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS005M2103A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |