Part Details for 390HP061NF1916A by Glenair Inc
Results Overview of 390HP061NF1916A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HP061NF1916A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0018
|
Newark | Connector |Glenair 390HP061NF1916A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$520.3500 / $1,920.1000 | Buy Now |
DISTI #
390HP061NF1916A
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390HP061NF1916A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$499.5302 / $1,881.6980 | Buy Now |
DISTI #
631-390HP061NF1916A
|
Mouser Electronics | Circular MIL Spec Backshells CC RS ENVIR SHLD BKSHL SPL45EL RCSTRL RoHS: Not Compliant | 0 |
|
$1,213.7900 | Order Now |
DISTI #
71099370
|
Verical | Rotatable Coupling-Split Shell Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 45° 19... more Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$365.6795 / $1,136.5641 | Buy Now |
DISTI #
77941484
|
Verical | Rotatable Coupling-Split Shell Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 45° 19... more Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,136.5641 / $1,823.4487 | Buy Now |
DISTI #
390HP061NF1916A
|
TTI | Circular MIL Spec Backshells CC RS ENVIR SHLD BKSHL SPL45EL RCSTRL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$579.3300 / $1,920.1000 | Buy Now |
DISTI #
GLE390HP061NF1916A
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$520.3440 / $2,194.3904 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 6 |
|
$1,363.8800 / $2,188.1400 | Buy Now |
Part Details for 390HP061NF1916A
390HP061NF1916A CAD Models
390HP061NF1916A Part Data Attributes
|
390HP061NF1916A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HP061NF1916A
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |