-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT,SODIMM,144P,SDRAM3.3V,STD,TY-S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3119
|
Newark | Memory Socket, Sodimm, 144Pos, Cam-In, Memory/Card Type:Sodimm, Insert & Eject Mechanism:Cam-In Locking, No. Of Contacts:144Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 390113-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$4.2300 | Buy Now |
DISTI #
96Y1564
|
Newark | Skt,sodimm,144P,sdram3.3V,std,ty-S |Amp Te Connectivity 390113-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2358 |
|
$10.4900 / $17.0200 | Buy Now |
DISTI #
A115194-ND
|
DigiKey | CONN SKT SODIMM 144POS R/A SMD Min Qty: 1 Lead time: 17 Weeks Container: Tray |
93 In Stock |
|
$11.2043 / $15.8200 | Buy Now |
DISTI #
390113-1
|
Avnet Americas | Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray - Tape and Reel (Alt: 390113-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$10.1145 / $11.4196 | Buy Now |
DISTI #
38AC3119
|
Avnet Americas | Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray - Bulk (Alt: 38AC3119) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$13.5900 / $17.3100 | Buy Now |
DISTI #
571-3901131
|
Mouser Electronics | DIMM Connectors SKT SDRAM 3.3MM 3.3V RoHS: Compliant | 1876 |
|
$11.6600 / $17.2900 | Buy Now |
|
Future Electronics | 144 Position 3.3 DRAM V 0.8 mm Centerline Surface Mount DIMM Memory Socket RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Tray | 0Tray |
|
$9.8900 | Buy Now |
|
Future Electronics | 144 Position 3.3 DRAM V 0.8 mm Centerline Surface Mount DIMM Memory Socket RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$9.0000 / $9.0700 | Buy Now |
DISTI #
AMP390113-1
|
Heilind Electronics | SKTSODIMM144PSDRAM3.3VSTDTY-S | Americas - 0 in Stock |
|
$11.9955 | Buy Now |
|
Onlinecomponents.com | SKT,SODIMM,144P,SDRAM3.3V,STD,TY-S RoHS: Compliant |
2373 In Stock |
|
$10.2900 / $13.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
390113-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
390113-1
TE Connectivity
SKT,SODIMM,144P,SDRAM3.3V,STD,TY-S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED, RIGHT ANGLE | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.205 inch | |
Body Depth | 1.777 inch | |
Body Length | 2.752 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 9.84u inch | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |