Part Details for 39.21.0.125.0060 by FINDER SpA
Overview of 39.21.0.125.0060 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39.21.0.125.0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-39.21.0.125.0060-ND
|
DigiKey | EMR MASTER OUTPUT SPDT Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
39.21.0.125.0060
|
TME | Relay: interface Min Qty: 1 | 0 |
|
$18.0900 / $23.0800 | RFQ |
DISTI #
1903486
|
Farnell | RELAY, SPST-NO, 250VAC, 6A RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$18.0756 / $20.5455 | Buy Now |