-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC7308
|
Newark | Minifit Jr Ra Sr /Peg Tin V-2 4Ckt Rohs Compliant: Yes |Molex 39-30-3045 (Alternate Part Number: 800753617308 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 16845 |
|
$0.9040 | Buy Now |
DISTI #
56H8382
|
Newark | Connector, Header, 4Pos, 1Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 39-30-3045 (Alternate Part Number: 800753617308 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4736 |
|
$0.7650 / $1.0700 | Buy Now |
DISTI #
538-39-30-3045
|
Mouser Electronics | Headers & Wire Housings 4 CKT R/A HEADER RoHS: Compliant | 7316 |
|
$0.6030 / $1.3100 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
4800 Partner Stock |
|
$0.4661 / $0.6834 | Buy Now |
|
Bristol Electronics | 4800 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 229 |
|
$0.4983 / $1.0677 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 4341 |
|
$0.6300 / $2.1000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 90 |
|
$1.1413 / $2.2825 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 630 |
|
$0.9026 / $2.1880 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 5577 |
|
$0.5339 / $1.7795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-3045
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-3045
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Board Mounting Option | PEG | |
Body Breadth | 0.229 inch | |
Body Depth | 0.547 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |