-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B1980
|
Newark | Connector Housing, Rcpt, 5Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts Rohs Compliant: Yes |Molex 39-01-4050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3407 |
|
$0.2420 / $0.2860 | Buy Now |
DISTI #
26AC7225
|
Newark | Minifit Jr Rcpt Sr V-2 5Ckt Rohs Compliant: Yes |Molex 39-01-4050 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 | Buy Now |
DISTI #
538-39-01-4050
|
Mouser Electronics | Headers & Wire Housings 5 CKT RCPT HOUSING RoHS: Compliant | 23440 |
|
$0.1940 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 5 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
49425 Partner Stock |
|
$0.1693 / $0.1826 | Buy Now |
|
Quest Components | 5 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | 2362 |
|
$0.7020 / $2.3400 | Buy Now |
|
Quest Components | 5 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | 2636 |
|
$9.7950 / $14.6925 | Buy Now |
DISTI #
39-01-4050
|
TTI | Headers & Wire Housings 5 CKT RCPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 67266 In Stock |
|
$0.1630 / $0.1830 | Buy Now |
DISTI #
MOL39-01-4050
|
Interstate Connecting Components | MINIFIT JR RCPT SR V-2 5CKT | 15754 |
|
$0.1735 / $0.2193 | Buy Now |
|
Master Electronics | Conn Housing F 5 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
49425 Partner Stock |
|
$0.1693 / $0.1826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-4050
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-4050
Molex
Rectangular Power Connector, 5 Contact(s), Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0046; 39-00-0089; 44476-3111; 44476-3112, LOW PROFILE | |
Body Breadth | 0.241 inch | |
Body Depth | 0.772 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 39-01-4050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-4050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2312042-5 | Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 39-01-4050 vs 2312042-5 |