-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C6135
|
Newark | Connector Housing, Rcpt, 10Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts Rohs Compliant: Yes |Molex 39-01-2100 (Alternate Part Number: 800753584365 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13093 |
|
$0.2620 / $0.3100 | Buy Now |
DISTI #
74AC2836
|
Newark | Connector Housing, Rcpt, 10Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:10Ways, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts, Svhc:No Rohs Compliant: Yes |Molex 39-01-2100 (Alternate Part Number: 800753584365 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47736 |
|
$0.2170 / $0.4020 | Buy Now |
DISTI #
18M8060
|
Newark | Multipole Connector, Connector Type:Plug & Socket, Gender:Female, No. Of Contacts:10, Contact Termination:Crimp, Series:5557, Color:Natural, Body Material:Pa Polyamide (Nylon), Connecting Termination:Crimp, Mounting Type:Header Rohs Compliant: Yes |Molex 39-01-2100 (Alternate Part Number: 800753584365 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 | Buy Now |
DISTI #
26AC7202
|
Newark | New Mini Fit Conn Hous 555710R Rohs Compliant: Yes |Molex 39-01-2100 (Alternate Part Number: 800753584365 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 | Buy Now |
DISTI #
0039012100
|
Avnet Americas | Conn Power Housing Receptacle 10 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10504697500 Factory Stock |
|
$0.1861 | Buy Now |
DISTI #
77C6135
|
Avnet Americas | Conn Power Housing Receptacle 10 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 77C6135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 13558 Partner Stock |
|
$0.3270 / $0.5430 | Buy Now |
DISTI #
538-39-01-2100
|
Mouser Electronics | Headers & Wire Housings 10 CKT RCPT HOUSING RoHS: Compliant | 33129 |
|
$0.2000 / $0.3900 | Buy Now |
|
Bisco Industries | 14800 |
|
$0.5185 | Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
56463 Partner Stock |
|
$0.1928 / $0.2346 | Buy Now |
DISTI #
16912077
|
Verical | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 246 Package Multiple: 1 | Americas - 50263 |
|
$0.2080 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-2100
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-2100
Molex
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0077; 39-00-0038, POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 39-01-2100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-2100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1794657-0 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | 39-01-2100 vs 1-1794657-0 |
73369-610 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 39-01-2100 vs 73369-610 |
91615-405AN | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 39-01-2100 vs 91615-405AN |
68682-405 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 39-01-2100 vs 68682-405 |
222VL10MXX | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 39-01-2100 vs 222VL10MXX |
87340-1011 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 39-01-2100 vs 87340-1011 |
1-1470209-4 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 39-01-2100 vs 1-1470209-4 |
PTF-105-01-S-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 39-01-2100 vs PTF-105-01-S-D |
87263-1024 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 39-01-2100 vs 87263-1024 |
1-880025-0 | CONNECTOR, 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 39-01-2100 vs 1-880025-0 |