Part Details for 39-01-2085 (ALTERNATE: 5557-08R-210) by Molex
Overview of 39-01-2085 (ALTERNATE: 5557-08R-210) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-01-2085 (ALTERNATE: 5557-08R-210)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70191022
|
RS | MINI-FIT JR. Series 4.2mm Pitch 8 Way 2Row Female Straight PCB Housing 5557 | Molex Incorporated 39-01-2085 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 854 |
|
$0.5160 / $0.7700 | Buy Now |