Part Details for 39-00-0074 by Molex
Overview of 39-00-0074 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-00-0074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H7614
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Mini-Fit Jr. 5556 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Molex 39-00-0074 (Alternate Part Number: 800753825185 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15840 |
|
$0.2890 / $0.4670 | Buy Now |
DISTI #
74AC2828
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Mini-Fit Jr. 5556 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Mini-Fit Jr. 5557 Series Rohs Compliant: Yes |Molex 39-00-0074 (Alternate Part Number: 800753825185 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 860 |
|
$0.2890 / $0.4670 | Buy Now |
DISTI #
538-39-00-0074
|
Mouser Electronics | Headers & Wire Housings MiniFit Term Crp Fem Lse Bs 15Au 18-24 RoHS: Compliant | 45943 |
|
$0.2360 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag RoHS: Compliant |
58416 Partner Stock |
|
$0.2413 / $0.2517 | Buy Now |
|
Quest Components | 416 |
|
$0.2100 / $0.7000 | Buy Now | |
DISTI #
39-00-0074
|
TTI | Headers & Wire Housings MiniFit Term Crp Fem Lse Bs 15Au 18-24 RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 9758 In Stock |
|
$0.2010 / $0.2650 | Buy Now |
DISTI #
MOL39-00-0074
|
Interstate Connecting Components | MINIFIT TERM CRP FEM LSE BS 1 AU 18-24 | 23903600 On Order |
|
$0.2403 / $0.3038 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag RoHS: Compliant |
58416 Partner Stock |
|
$0.2413 / $0.2517 | Buy Now |
DISTI #
10188169
|
TestEquity LLC | Molex 39-00-0074 Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 18-24 AWG, Loose | 58416 |
|
$0.2500 | Buy Now |
Part Details for 39-00-0074
39-00-0074 CAD Models
39-00-0074 Part Data Attributes:
|
39-00-0074
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0074
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 18 AWG |