Part Details for 39-00-0040 by Molex
Overview of 39-00-0040 by Molex
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 39-00-0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0431
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Mini-Fit Jr. 5558 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 39-00-0040 (Alternate Part Number: 800753643239 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0370 / $0.0400 | Buy Now |
DISTI #
88C9490
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Mini-Fit Jr. 5558 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 39-00-0040 (Alternate Part Number: 800753643239 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12165 |
|
$0.0540 | Buy Now |
DISTI #
19C0339
|
Newark | Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Molex 39-00-0040 (Alternate Part Number: 800753643239 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 | Buy Now |
DISTI #
34R5689
|
Newark | Contact, Pin, 18Awg, Crimp, Product Range:Mini-Fit Jr. 5558 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Mini-Fit Jr. 5559, Mini-Fit Tpa Rohs Compliant: Yes |Molex 39-00-0040 (Alternate Part Number: 800753643239 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
18M8053
|
Newark | Contact, Series:5558, Connector Type:Contact, Gender:Pin, Contact Termination:Crimp, Contact Material:Brass, Contact Plating:Tin, Wire Size (Awg):24-18, Body Material:Brass, Operating Temp. Min:-40 C, Pitch Spacing:4.2Mm Rohs Compliant: Yes |Molex 39-00-0040 (Alternate Part Number: 800753643239 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0270 | Buy Now |
DISTI #
90W0977
|
Newark | Contact, Mini-Fitr Jr.t, 5558 Series, Pin, 24 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Molex 39-00-0040 (Alternate Part Number: 800753643239 Min Qty: 1 Package Multiple: 4000 Date Code: 0 Container: SPOOL | 0 |
|
$70.7600 / $92.5300 | Buy Now |
DISTI #
0039000040
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 0039000040) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 / $0.0219 | Buy Now |
DISTI #
88C9490
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 88C9490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 4141 Partner Stock |
|
$0.0530 | Buy Now |
DISTI #
17X0431
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 17X0431) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 3 Days Container: Reel | 32000 Partner Stock |
|
$0.0370 / $0.0400 | Buy Now |
DISTI #
538-39-00-0040
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 18-24G F Reel of 4000 RoHS: Compliant | 1208000 |
|
$0.0270 / $0.0380 | Buy Now |
Part Details for 39-00-0040
39-00-0040 CAD Models
39-00-0040 Part Data Attributes:
|
39-00-0040
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0040
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER COPPER (20) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5559, 30068, 42475 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |