Part Details for 38850 by Protektive Pak
Overview of 38850 by Protektive Pak
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2591
|
Newark | Circuit Brd Shipper, 10.5" X 8.5" X 1.5", Esd Storage Type:Box, External Height - Imperial:1.5", External Height - Metric:38.1Mm, External Width - Imperial:8.5", External Width - Metric:216Mm, External Depth - Imperial:10.5" Rohs Compliant: Yes |Protektive Pak 38850 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6600 | Buy Now |
DISTI #
16-1599-ND
|
DigiKey | SHIPPER PLASTEK CIRCUIT BOARD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$19.8597 / $24.7100 | Buy Now |
DISTI #
809-38850
|
Mouser Electronics | Storage Boxes & Cases Plastek Circuit Board Shipper, with Black Foam, 10-1/2 x 8-1/2 x 1-1/2 inch | 0 |
|
$19.6800 / $24.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$16.9800 | Buy Now | |
DISTI #
10050018
|
Techni-Tool, Inc. | Protektive Pak 38850 Circuit Board Shipper, Plastek, W/Black Foam, 10-1/2 x 8-1/2 x 1-1/2 in | 0 |
|
$17.6600 | Buy Now |
DISTI #
10050018
|
TestEquity LLC | Protektive Pak 38850 Circuit Board Shipper, Plastek, W/Black Foam, 10-1/2 x 8-1/2 x 1-1/2 in | 0 |
|
$17.6600 | Buy Now |
Part Details for 38850
38850 CAD Models
38850 Part Data Attributes
|
38850
Protektive Pak
Buy Now
|
Compare Parts:
38850
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |